
Manufacturer Part #
WBZ351UE-I
WBZ35x Series 2 GHz w/U.FL Connector Bluetooth Zigbee® Transceiver Module-LGA-39
Product Specification Section
Microchip WBZ351UE-I - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip WBZ351UE-I - Technical Attributes
Attributes Table
RF Type: | 802.15.4, Bluetooth |
RF Family: | 802.15.4, Bluetooth |
Data Rate: | 2Mbps |
Frequency Range: | 2.4GHz |
Output Power: | 11dBm |
Sensitivity: | -108dBm |
Flash Size (Bytes): | 544kB |
RAM Size: | 96kB |
InterfaceType / Connectivity: | ADC/GPIO/SPI |
Supply Voltage: | 1.9V to 3.6V |
Receiving Current: | 14.5mA to 20mA |
Transmitting Current: | 20mA to 21.5mA |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
72
$4.63
144
$4.59
288
$4.54
360
$4.53
1,080+
$4.45
Product Variant Information section
Available Packaging
Package Qty:
72 per Tray
Mounting Method:
Surface Mount