PIC32CX5109BZ31048T-V/ZWX in Reel by Microchip | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CX5109BZ31048T-V/ZWX

PIC32CX-BZ3 Series 64 MHz ARM Cortex-M4F Bluetooth v5.2 Zigbee®802.15.4 - QFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32CX5109BZ31048T-V/ZWX - Technical Attributes
Attributes Table
Family Name: PIC32CX-BZ3
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 96kB
Speed: 64MHz
Supply Voltage: 1.9V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$6,864.00
USD
Quantity
Unit Price
3,300+
$2.08
Product Variant Information section