WBZ351PE-I in Tray by Microchip | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

WBZ351PE-I

WBZ35x Series 2 GHz PCB Antenna Bluetooth Zigbee® Transceiver Module - LGA-39

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip WBZ351PE-I - Technical Attributes
Attributes Table
RF Type: 802.15.4, Bluetooth
RF Family: 802.15.4, Bluetooth
Frequency Range: 2.4GHz
Output Power: 11dBm
Sensitivity: -108dBm
Flash Size (Bytes): 512kB
RAM Size: 96kB
InterfaceType / Connectivity: ADC/GPIO/IrDA/I2C/PWM
Supply Voltage: 1.9V to 3.6V
Receiving Current: 14.5mA to 20mA
Transmitting Current: 21.5mA to 50mA
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$327.60
USD
Quantity
Unit Price
72
$4.55
144
$4.51
288
$4.46
360
$4.45
1,080+
$4.37
Product Variant Information section