Eaton — HCM1AV2 Family of Inductors | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Eaton

 

Eaton HCM1AV2 Automotive Inductors

One of the latest advancements in power magnetics

The HCM1AV2 family of inductors by Eaton is the latest advancement in power magnetics designed to meet automotive electronics power and thermal handling requirements.

Eaton’s inductors use an advanced molded construction design for high current handling capabilities, better thermal dissipation characteristics and superior mechanical strength. The HCM1AV2 family has a wide variety of SMT footprints from 4.0 mm to 23.0 mm.

The inductors are magnetically shielded for low EMI, has low core loss and temperature stability over the operating temperature range.

The HCM1AV2 is AEC-Q200 Automotive Grade 1 compliant allowing automotive engineers to reduce development time and project costs.

Features & Benefits

  • AEC-Q200 qualified
  • High current carrying capacity in a variety of footprints
  • Magnetically shielded, Low EMI
  • Rugged construction
  • Inductance range from 0.10 μH to 100.0 μH
  • Broad range of standard industry sizes from 4 mm to 22 mm
  • Moisture sensitivity level (MSL): 1

Applications

  • Infotainment
  • Power doors/window tilt/Power mirrors/Seat control
  • Safety & ADAS
  • Digital instrumentation
  • Port power/USB hub
  • Interior & exterior lighting
  • Engine start
  • Electronic parking brake
  • Electronic power steering
  • Engine & powertrain control module