text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM1A1307V2-220-R

Fixed Inductors IND MP 22uH 8A 2 PADS SMT

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2337
Product Specification Section
Eaton HCM1A1307V2-220-R - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 28.8mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
Storage Temperature Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  13.45mm x W  12.6mm x H  6.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,750
USA:
16,750
343,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.00
USD
Quantity
Unit Price
250
$0.90
500
$0.885
750
$0.875
1,000
$0.87
1,250+
$0.855