HCM1A0703V2-220-R in Reel by Eaton | Multilayer Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM1A0703V2-220-R

HCM1AV2 Series 22 uH 2 A 149 MOhm Automotive Grade High Current Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2137
Product Specification Section
Eaton HCM1A0703V2-220-R - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Tolerance (%): ±20%
Rated Current-Max: 2A
DC Resistance: 149mΩ
Shielding: Yes
Operating Temp Range: -55°C to +155°C
Dimension: L  7mm x W  6.6mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
2,000+
$0.57
Product Variant Information section