Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Flat Flex Type | No of Positions | Pitch | Height - Max | Style/Orientation | Termination | Locking Feature | FFC, FCB Thickness | Current Rating | Contact Plating | Material | Insulation Resistance | Voltage Rating | Contact Material | Operating Temp Range | Mounting Feature |
Qty Unit Price 28,000 $0.0694 | 100,000 Ready to Ship! | 11 Weeks | 2428 | Reel | |||||||||||||||||
Qty Unit Price 5,000 $0.82 | 40,000 Ready to Ship! | N/A | 1820 | Reel | FFC, FPC | 15 | 0.3 mm | 0.59mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.2 mm | 0.2A | LCP | 1000MΩ | 50V | Copper Alloy | -55°C to +85°C | Wire Mount | ||
Hirose Electric FH12 Series 40 Position 0.5 mm Pitch SMT Right Angle Flip Lock FFC/FPC | Qty Unit Price 2,000 $1.47 | 24,000 Ready to Ship! | 14 Weeks | 2347 | Reel | FFC, FPC | 40 | 0.5 mm | 2mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | Gold | Polyamide | 500MΩ | 50V | Phosphor Bronze | -40°C to +85°C | ||
Qty Unit Price 3,000 $1.58 | 21,000 Ready to Ship! | 14 Weeks | 2401 | Reel | |||||||||||||||||
Qty Unit Price 5,000 $0.985 | 20,000 Ready to Ship! | 10 Weeks | 1824 | Reel | FPC | 16 | 0.4 mm | 0.8mm | Solder | 5A | Gold | LCP | 100MΩ | 60V | Copper Alloy | -55°C to +85°C | Surface Mount | ||||
Qty Unit Price 5,000 $0.885 | 20,000 Ready to Ship! | 10 Weeks | 1823 | Reel | FPC | 16 | 8 mm | 0.8mm | Solder | 0.3A | Nickel | 60V | -55°C to +85°C | Surface Mount | |||||||
Qty Unit Price 2,000 $0.97 | 20,000 Ready to Ship! | 14 Weeks | 2442 | Reel | FFC, FPC | 32 | 0.5 mm | 2mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | 0.5A | Gold | 500MΩ | 50V | Phosphor Bronze | -40°C to +85°C | PCB Mount | ||
Qty Unit Price 7,500 $0.465 | 15,000 Ready to Ship! | 9 Weeks | 2425 | Reel | FPC | 8 | 1 mm | Horizontal | Solder | Slide Lock | 0.3 mm | 1A | Tin | LCP | 1GΩ | 200V | Phosphor Bronze | -40°C to +85°C | Surface Mount | ||
Qty Unit Price 2,000 $0.245 6,000 $0.24 | 14,000 Ready to Ship! | 10 Weeks | 2429 | Reel | FFC, FPC | 18 | 1mm | 2.2mm | Solder | Flip Lock | 0.30 mm | 1A | Tin | Polyamide | 100V | Phosphor Bronze | -40°C to +105°C | Surface Mount | |||
Hirose Electric FH12 Series 36 Position 0.5 mm Pitch Surface Mount Right Angle Flip Lock FPC/FFC | Qty Unit Price 2,000 $0.65 | 14,000 Ready to Ship! | 14 Weeks | 2329 | Reel | FFC, FPC | 36 | 0.5 mm | 2mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | ||||||||
Qty Unit Price 1,500 $0.215 3,000 $0.21 7,500 $0.205 | 13,500 Ready to Ship! | 9 Weeks | 2428 | Reel | FFC, FPC | 4 | 1 mm | 3mm | Right Angle Socket/Receptacle | Surface Mount | Slide Lock | 0.3 | 1A | Tin | 125V | Phosphor Bronze | -20°C to +85°C | Surface Mount | |||
Qty Unit Price 1,500 $0.325 3,000 $0.32 6,000 $0.315 | 12,000 Ready to Ship! | 9 Weeks | 2223 | Reel | FPC | 6 | 1 mm | Horizontal | Solder | Slide Lock | 0.3 mm | 1A | Tin | LCP | 1GΩ | 200V | Phosphor Bronze | -40°C to +85°C | Surface Mount | ||
Amphenol Communications Solutions F32Q Series 40 Position 0.5mm Top Contact SMT Right Angle FPC/FFC Connector | Qty Unit Price 10,800 $0.39 | 10,800 Ready to Ship! | 6 Weeks | 2449 | Reel | FFC, FPC | 40 | 0.50 mm | Right Angle Header/Plug | Solder | Slide Lock | 0.30mm,0.33mm | Gold | LCP | 50V | Phosphor Bronze | -40°C to +105°C | Surface Mount | |||
Qty Unit Price 5,000 $1.00 | 10,000 Ready to Ship! | 17 Weeks | 2345 | Reel | FPC | 14 | 0.5 mm | 1mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | 0.5A | Gold | LCP | 100MΩ | 50V | Copper Alloy | -55°C to +85°C | PCB Mount | |
Qty Unit Price 4,000 $0.186 8,000 $0.182 | 8,000 Ready to Ship! | 10 Weeks | 2408 | Reel | |||||||||||||||||
Hirose Electric FH12 Series 10 Position 0.5 mm Pitch Surface Mount Right Angle Flip Lock FPC/FFC | Qty Unit Price 2,000 $0.82 | 8,000 Ready to Ship! | 14 Weeks | 2502 | Reel | FFC, FPC | 10 | 0.5 mm | 2mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 | 0.5A | Gold | Polyamide | 500MΩ | 50V | Phosphor Bronze | -40°C to +85°C | Surface Mount |
Qty Unit Price 2,000 $0.73 | 8,000 Ready to Ship! | 14 Weeks | 2211 | Reel | FFC, FPC | 6 | 0.5 mm | 2mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 | 0.5A | Gold | Polyamide | 500MΩ | 50V | Phosphor Bronze | -40°C to +85°C | PCB Mount | |
Qty Unit Price 2,000 $0.76 | 8,000 Ready to Ship! | 14 Weeks | 2404 | Reel | FFC, FPC | 20 | 0.5 mm | 2.55mm | Right Angle Socket/Receptacle | Solder | Rotary Lock | 0.3 mm | PCB Mount | ||||||||
JST FM Series 3 Position 1mm Pitch Side Entry Through-Hole Snap-In FFC/FPC Connector | Qty Unit Price 2,500 $0.275 5,000 $0.27 | 7,500 Ready to Ship! | 16 Weeks | 2444 | Reel | 3 | 1 mm | IDC | Through Hole | ||||||||||||
Qty Unit Price 3,500 $1.78 | 7,000 Ready to Ship! | 12 Weeks | 2428 | Reel | FFC, FPC | 40 | 0.50 mm | Solder | Flip Lock, Backlock | 0.30 mm | 0.5A | Gold | LCP | 50V | Copper Alloy | -55°C to +125°C | Surface Mount | ||||
TE Connectivity FPC Series 31 Position 0.5 mm Surface Mount Right Angle Slide Lock FFC/FPC | Qty Unit Price 2,000 $0.80 | 6,000 Ready to Ship! | 9 Weeks | 2448 | Reel | FFC, FPC | 31 | 0.5 mm | 2.05mm | Right Angle Socket/Receptacle | Surface Mount | Slide Lock | 0.3 | 0.5A | Gold | 250V | Phosphor Bronze | -40°C to +85°C | Surface Mount | ||
Hirose Electric FH12 Series 12 Position 0.5 mm Pitch Right Angle SMT FPC/FFC Connector | Qty Unit Price 2,000 $0.75 | 6,000 Ready to Ship! | 14 Weeks | 2439 | Reel | FFC, FPC | 12 | 0.5 mm | 2mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 | 0.5A | Gold | Polyamide | 500MΩ | 50V | Phosphor Bronze | -40°C to +85°C | PCB Mount |
Hirose Electric FH12 Series 15 Position 0.5 mm Pitch Single Sided Vertical FFC/FPC Connector | Qty Unit Price 1,000 $0.77 2,000 $0.75 | 6,000 Ready to Ship! | 14 Weeks | 2430 | Reel | FFC, FPC | 15 | 0.5 mm | 3.6mm | Vertical Socket | Solder | Flip Lock | 0.3 mm | 0.5A | Gold | 500MΩ | 50V | Phosphor Bronze | -40°C to +85°C | PCB Mount | |
Qty Unit Price 2,000 $0.25 6,000 $0.245 | 6,000 Ready to Ship! | 18 Weeks | 2403 | Reel | |||||||||||||||||
Qty Unit Price 2,000 $0.235 4,000 $0.23 8,000 $0.225 | 6,000 Ready to Ship! | N/A | 2405 | Reel | FFC | 10 | 5mm | 1.2mm | Vertical | Solder | Flip Lock | 0.3mm | 4A | Tin | LCP | 500MΩ | 100V | Phosphor Bronze | -40°C to +85°C | PCB Mount |
Added to Your Shopping Cart