
Manufacturer Part #
FH63S-40S-0.5SH
40 Position Surface Mount, Right Angle FFC, FPC Connector Contacts
Product Specification Section
Hirose Electric FH63S-40S-0.5SH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Hirose Electric FH63S-40S-0.5SH - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 40 |
Pitch: | 0.50 mm |
Termination: | Solder |
Locking Feature: | Flip Lock, Backlock |
FFC, FCB Thickness: | 0.30 mm |
Current Rating: | 0.5A |
Contact Plating: | Gold |
Material: | LCP |
Voltage Rating: | 50V |
Contact Material: | Copper Alloy |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,500+
$1.78
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount