FH28D-20S-0.5SH(05) in Reel by Hirose Electric | FFC & FPC (Flat Flex) Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FH28D-20S-0.5SH(05)

FH28 Series 20 Position 0.5 mm SMT Horizontal FFC/FPC Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Hirose Electric FH28D-20S-0.5SH(05) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 20
Pitch: 0.5 mm
Height - Max: 2.55mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Rotary Lock
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,520.00
USD
Quantity
Unit Price
2,000+
$0.76
Product Variant Information section