84981-4 in Reel by TE Connectivity | FFC & FPC (Flat Flex) Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

84981-4

FPC Series 4 Position 1 mm Surface Mount Right Angle Slide Lock FFC/FPC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
TE Connectivity 84981-4 - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 4
Pitch: 1 mm
Height - Max: 3mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Surface Mount
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3
Current Rating: 1A
Contact Plating: Tin
Voltage Rating: 125V
Contact Material: Phosphor Bronze
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,500
USA:
13,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
1,500
$0.21
3,000
$0.205
6,000
$0.20
7,500+
$0.198