Manufacturer Part #
08853.15DR
885 Series 500 VDC 3.15 A 63 mOhms Surface Mount Fuse - SMD-2
Product Specification Section
Littelfuse 08853.15DR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
12/01/2022 Details and Download
Subject Temporary Change of Cover Tape for Packaging Nano 885 Series Fuses Due to assurance of supply issues of the existing cover tape and the need for continuous supply of the NANO 885 series fuses, Littelfuse will temporarily use a similar cover tape. The change to a different cover tape will impact the packaging for all ratings of the 885 series fuses.
Part Status:
Active
Active
Littelfuse 08853.15DR - Technical Attributes
Attributes Table
Voltage Rating: | 500V |
Rated Voltage (VAC): | 350VAC |
Response Characteristic: | Fast-Acting |
Current Rating: | 3.15A |
Resistance: | 19.6mΩ |
Interrupting Rating: | 100A |
Operating Temp Range: | -40°C to +105°C |
Dimension: | L 10.86mm x W 4.78mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
105,000
USA:
105,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,500+
$1.97
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount