3403.0172.24 in Reel by SCHURTER | Electronic Fuses | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3403.0172.24

UMT250 Series Time Lag 125 V 4000 mA Non Resettable Fuse AEC-Q200 & IATF 16949

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
SCHURTER 3403.0172.24 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 4A
Operating Temp Range: -55°C to +125°C
Dimension: L  10.1mm x W  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
82,000
USA:
82,000
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,520.00
USD
Quantity
Unit Price
2,000
$0.76
4,000+
$0.745
Product Variant Information section