text.skipToContent text.skipToNavigation

Manufacturer Part #

0466.250NR

466 Series Very Fast-Acting 125 V 0.25 A 1206 Surface Mount Thin Film Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2436
Product Specification Section
Littelfuse 0466.250NR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 0.25A
Resistance: 0.691Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +90°C
Typical Melting I2t (A2sec): 0.0022A
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
105,000
USA:
30,000
Germany (Online Only):
75,000
245,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,400.00
USD
Quantity
Unit Price
5,000
$0.28
10,000+
$0.27