Manufacturer Part #
TG110-E055N5RL
TG110 Series 1:1 1 Ohm Dual 10/100BASE-TX Magnetic Module - SOIC-16
Product Specification Section
HALO Electronics TG110-E055N5RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics TG110-E055N5RL - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): | 1CT:1CT / 1CT:1CT |
Inductance: | 350µH |
DC Resistance: | 1Ω |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The TG110-E055N5RL is a Extended Temperature Range, E-Ultra 10/100 Base-TX SOIC-16 Fast Ethernet Magnetic Module.
Product Specifications:
- Operating Temperature Range: -40°C to 85 °C
- CMR (0.1-100MHz): -40dB typ
- Crosstalk (0.1-100MHz): -40dB min
- Isolation Voltage: 1,500Vrms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.87
30
$1.84
100
$1.81
200
$1.80
500+
$1.75
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount