TG110-E055N5RL in Tube by HALO Electronics | LAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-E055N5RL

TG110 Series 1:1 1 Ohm Dual 10/100BASE-TX Magnetic Module - SOIC-16

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
HALO Electronics TG110-E055N5RL - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:1CT
Inductance: 350µH
DC Resistance:
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The TG110-E055N5RL is a Extended Temperature Range, E-Ultra 10/100 Base-TX SOIC-16 Fast Ethernet Magnetic Module.

Product Specifications:

  • Operating Temperature Range: -40°C to 85 °C
  • CMR (0.1-100MHz): -40dB typ
  • Crosstalk (0.1-100MHz): -40dB min
  • Isolation Voltage: 1,500Vrms
Read More...
Pricing Section
Global Stock:
1,079
USA:
1,079
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.80
USD
Quantity
Unit Price
1
$1.80
30
$1.78
100
$1.75
200
$1.73
500+
$1.69
Product Variant Information section