text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1JHG221

NHG Series 63 V 220 uF Ø 10 x 16 mm LS=5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Panasonic Industry ECA-1JHG221 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 16mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
979
USA:
979
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.13
USD
Quantity
Unit Price
125
$0.193
300
$0.189
1,000
$0.185
2,000
$0.183
5,000+
$0.176
Product Variant Information section