text.skipToContent text.skipToNavigation

Manufacturer Part #

300SP1J1BLKM6QE

300 Series 5 A SPDT On-None-On Right Angle Through Hole Miniature Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2249
Product Specification Section
E-Switch 300SP1J1BLKM6QE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Current Rating: 5A
Termination Style: Right Angle / PC Through Hole
Contact Material: Silver
Mounting Method: Through Hole
Features & Applications

The 300 Series miniature rocker and paddle switches offer a variety of model styles and actuator options. Available in up to 4 poles they have multiple termination options, and a snap-in panel mount option is available.

Features:

  • Multiple rocker & paddle options
  • Up to 4 poles
  • Multiple termination options
  • Snap-in panel mount option
  • vailable

Applications:

  • Telecommunications
  • Instrumentation
  • Test equipment
  • Networking
  • Computer peripherals
Pricing Section
Global Stock:
701
Germany (Online Only):
701
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
54
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$144.18
USD
Quantity
Web Price
54
$2.67
162
$2.60
216
$2.58
540
$2.52
810+
$2.46