text.skipToContent text.skipToNavigation

Manufacturer Part #

3004P1J1BLKM7QE

300 Series 5 A 4PDT On-None-On Right Angle Through Hole Miniature Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 3004P1J1BLKM7QE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: 4PDT
Current Rating: 5A
Termination Style: Right Angle / PC Through Hole
Contact Material: Silver
Mounting Method: Through Hole
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 300 series switch from E-Switch offers a variety of miniature rocker switches, ideal for space saving.  This series is available with a wide range of configurations, including multiple termination options; availability of up to four poles as well as a snap-in panel mount option.

The 300 series switch is ideal for a number of different applications and markets, including:

  • Telecommunications
  • Instrumentation
  • Test Equipment
  • Networking
  • Computer Peripherals
The 3004P1J1BLKM7QE is a miniature 4PDT On-None-On black actuator through hole quick connect rocker switch with a silver plated copper alloy contact material and is epoxy sealed at the base of the terminal.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$1,524.00
USD
Quantity
Web Price
1
$7.95
5
$7.89
20
$7.79
40
$7.74
100+
$7.62
Product Variant Information section