Manufacturer Part #
300SP1J1BLKM2QE
300 Series 5 A SPDT On-None-On PC Through Hole Miniature Rocker Switch
Product Specification Section
E-Switch 300SP1J1BLKM2QE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 300SP1J1BLKM2QE - Technical Attributes
Attributes Table
Switch Operation: | On-None-On |
Circuitry: | SPDT |
Current Rating: | 5A |
Termination Style: | Straight Thru Hole |
Contact Material: | Silver |
Rated Voltage (VAC): | 120VAC |
Voltage Rating: | 28V |
Insulation Resistance: | 1000MΩ |
Contact Plating: | Silver |
Actuator Style: | Concave |
Dielectric Withstanding Voltage: | 1000V |
Operating Temperature: | -30°C to +85°C |
Dimension: | L 16.9mm x W 9.27mm x H 20.6mm |
Mounting Method: | Through Hole |
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction. E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.
The 300 series switch from E-Switch offers a variety of miniature rocker switches, ideal for space saving. This series is available with a wide range of configurations, including multiple termination options; availability of up to four poles as well as a snap-in panel mount option.
The 300 series switch is ideal for a number of different applications and markets, including:
- Telecommunications
- Instrumentation
- Test Equipment
- Networking
- Computer Peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$1.98
20
$1.94
40
$1.92
125
$1.89
250+
$1.85
Product Variant Information section
Available Packaging
Package Qty:
270 per Bulk
Mounting Method:
Through Hole