text.skipToContent text.skipToNavigation

Manufacturer Part #

300SP1J1BLKM2QE

300 Series 5 A SPDT On-None-On PC Through Hole Miniature Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
E-Switch 300SP1J1BLKM2QE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Current Rating: 5A
Termination Style: Straight Thru Hole
Contact Material: Silver
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Insulation Resistance: 1000MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  16.9mm x W  9.27mm x H  20.6mm
Mounting Method: Through Hole
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 300 series switch from E-Switch offers a variety of miniature rocker switches, ideal for space saving.  This series is available with a wide range of configurations, including multiple termination options; availability of up to four poles as well as a snap-in panel mount option.

The 300 series switch is ideal for a number of different applications and markets, including:

  • Telecommunications
  • Instrumentation
  • Test Equipment
  • Networking
  • Computer Peripherals
The 300SP1J1BLKM2QE is a miniature SPDT On-None-On black actuator through hole rocker switch with a silver plated copper alloy contact material and is epoxy sealed at the base of the terminal.
Pricing Section
Global Stock:
6,970
USA:
6,970
On Order:
0
Factory Stock:Factory Stock:
9,774
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.10
USD
Quantity
Web Price
1
$2.10
25
$2.05
50
$2.01
150
$1.95
300+
$1.87
Product Variant Information section