A Heavy-Duty Vishay Lineup of Passive Components Geared for Harsh Environments
Featuring the durability, flexibility and performance to excel in the industrial and automotive industry
Get peace of mind with Vishay’s product portfolio that covers standard and harsh environments of industrial and automotive designs, knowing your end products will not lose out on reliability, nor lifespan.
Vishay has the world’s largest state-of-the-art portfolio of high quality, high reliability, energy efficient electronic components for the industrial and automotive industry. Product offerings include capacitors, inductors, resistors, and more, and each is designed for quality. As a result, Vishay products are proven to prolong equipment life, increase yield, and reduce maintenance and downtime — and, therefore, costs.
Vishay provides deep commitment to quality and wide range of products that help design engineers in OEMs, Tier-1, -2 and -3 manufacturers succeed in the industrial and automotive industry. Spanning solutions, Vishay products are present throughout the vehicle: in lighting, electronics, sensors, motors, the powertrain to infotainment. In addition to automotive, the supplier's specialty passives appear throughout Industrial high temperature, instrumentation, robotics and laser applications.
IHLP® Automotive Power Inductors
High Temperature Series
With its high operating temperature range up to +180°C in shielded construction, Vishay IHLP® Power Inductors are AEC-Q200 qualified automotive devices optimized for potentially harmful end applications under the hood such as transmission control units, diesel injection drivers and others. Packed in a small footprint for flexibility of design, these inductors reduce buzz noise to ultra low levels and offer high resistance to thermal shock and moisture. They are designed to withstand, period.
IHLP Infographic | Application Note
Pulse Proof, High Power Thick Film Chip Resistors
CRCW-HP e3 Series
In strenuous applications where high power rating, superior pulse load performance, reliability and stability are paramount, the robust AEC-Q200 qualified CRCW-HP e3 Series thick film chip resistor series is the perfect choice with a double-sided resistive element that can handle more power up to 3x that of the standard device. The CRCW-HP e3 family offers a wide product selection covering typical automotive applications such as battery management systems in automotive appliances, LED lighting, HEV/EV, as well as DC-DC converters and motor control in many high-power industrial end products.
Product Overview | CRCW-HP Datasheet | CRCW-HP e3 Infographic
Power Metal Strip® Current Sense Resistors
WSHP2818 Series
By providing superior thermal performance, a high power rating, an all-welded construction and extremely low resistance values, the WSHP2818 series of resistors pack a wealth of specifications that handle harsh environments of automotive and industrial sectors. They are the ideal surface-mount alternative to leaded resistors for their smaller footprint and high-power capability. Common uses include current sensing, voltage division and pulse applications in automotive engine controls, anti-lock braking systems, brushless DC motor controls and battery management for electric and hybrid vehicles.
Power Metal Strip® Brochure | WSHP2818 Datasheet
Multilayer Ceramic Chip Capacitors (MLCC)
VJ HIFREQ Series
The capacitors of choice made with a combination of design, materials and tight process to achieve very high field reliability in applications such as RF and microwave instruments, base stations, wireless devices and more. Offered in five case sizes, numerous capacitance ranges and a high voltage rating, these devices handle potentially tough environments requiring high temperature, high frequency characteristics.
VJ HIFREQ Series Datasheet | VJ HIFREQ Infographic
vPolyTan™ Polymer Chip Capacitors
T50 Series
The T50 is Vishay’s high-capacitance, low-ESR preferred capacitor for high temperature industrial operations and high humidity applications. When it comes to decoupling, filtering, smoothing, switch mode and point-of-load power supply, the T50 series thrives. This series covers automotive infotainment and cockpit electronics, storage and networking equipment as well as a variety of end products where high volumetric efficiency is necessary.
T50 Series Datasheet | T50 Series Infographic
Electrical Double Layer Energy Storage Capacitors (EDLC)
EDLC-HVR EnyCap™ Series
Offered in compact sizes, the ruggedized, high voltage EnyCap™ capacitors are ideal for energy storage in standard and harsh, high humidity environments such as industrial, renewable energy and automotive applications. They are available in small case sizes for greater design flexibility, while meeting the highest class of moisture resistance in the industry. The EDLC-HVR EnyCap™ product family is tried and tested for many innovative design opportunities.
235 EDLC-HVR ENYCAP™ Datasheet | Browse Products
RFI Safety Film Capacitors
F340Y2 Series
Part of the greater F340 family of safety capacitors, the F340Y2 series designed to excel in harsh environments per IEC 60384-14: 2013 / AMD1: 2016 grade IIIB. This calls out the following stress test 85°C, 85% Relative Humidity for 1000Hrs at its rated voltage. This family of products is fully certified by all agencies for hassle free deployment around the globe. Common applications include smart meters, battery chargers, renewable energy inverters, welding equipment and more.
High Temperature NTC Thermistor
NTCLE350E4 Series
The NTCLE350E4 is an AEC-Q200 qualified, cost-efficient, thermistor with advanced NTC ceramic technology and low thermally conductive NiFe wires that offers outstanding accuracy, fast speed, and high temperature capabilities, which make it ideal for electric traction motors, engine coolant, fuel, and manifold air pressure (MAP / TMAP) sensors in combustion engines, in addition to HVAC applications. The NTCLE350E4 is PEEK-insulated to withstand temperatures up to 185°C and 85°C/85% relative humidity.
NTCLE350E4 Datasheet | Infographic
Discover Vishay
Vishay manufactures one of the world’s largest portfolios of discrete semiconductors and passive electronic components that are essential to innovative designs in the automotive, industrial, computing, consumer, telecommunications, military, aerospace, and medical markets. Serving customers worldwide, Vishay is The DNA of Tech.™