
Manufacturer Part #
NTCLE350E4103FHB0
NTCLE350 Series 10 kOhm 100 mW ±1 % 3984 K Radial Lead NTC Thermistor
Product Specification Section
Vishay NTCLE350E4103FHB0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay NTCLE350E4103FHB0 - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 10kΩ |
Tolerance (%): | ±1% |
B-constant: | 3984K |
B Value Tolerance: | ±0.5% |
Temperature Range: | -55°C to +185°C |
Power Dissipation: | 100mW |
Dimension: | H 2.4mm x L 6mm x W 2.4mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.50
1,000
$0.495
1,500
$0.485
2,000
$0.495
2,500+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole