IHLP3232DZER100M8A in Reel by Vishay | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZER100M8A

IHLP Series 3232 10 uH ±20% 5.1 A SMT Shielded Low Profile Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP3232DZER100M8A - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 5.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 50mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,000
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$240.00
USD
Quantity
Unit Price
500
$0.48
1,000
$0.47
1,500+
$0.46
Product Variant Information section