MAL223551008E3 in Bag by Vishay | Super Caps | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL223551008E3

235 EDLC-HVR Series 3.0 V 50 F 18X35 mm LS=7.5 mm Radial ENYCAP SuperCapacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL223551008E3 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 50F
Rated Voltage: 3V
Tolerance (%): -20% to +50%
ESR (Equivalent Series Resistance): 14mΩ
Operating Temp Range: -40°C to +85°C
Lead Spacing: 7.5mm
Dimension: L  35mm x D  18mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$1,635.00
USD
Quantity
Unit Price
1
$3.53
10
$3.46
25
$3.41
75
$3.35
150+
$3.27
Product Variant Information section