text.skipToContent text.skipToNavigation

Manufacturer Part #

SARA-R510M8S-01B

LTE-M / NB-IoT, RX TXRX MOD CELL M1 NB2 5G SMD

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2340
Product Specification Section
u-blox SARA-R510M8S-01B - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT M1/NB-IoT
Form Factor: LGA
Interface Type: I2C/UART/USB
Sensitivity: -116dBm
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Data Rate: 1200kbps
Output Power: 23dBm
Supply Voltage: 3V to 4.5V
Coverage: Global
Approved Carriers: AT&T/Rogers/T-Mobile/Telstra/Telus
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
LTE-M / NB-IoT modules based on u-blox chipset
Pricing Section
Global Stock:
138
USA:
138
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$36.27
USD
Quantity
Web Price
1
$36.27
5
$33.79
20
$31.65
50
$30.23
125+
$28.82