Manufacturer Part #
L5973D013TR
L5973D Series 36V 300 uA 280 kHz Buck SMT Switching Regulator - HSOP-8
Product Specification Section
STMicroelectronics L5973D013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L5973D013TR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 36V |
Output Current-Max: | 2.5A |
Output Voltage Range: | 1.235V to 35V |
Output Type: | Adjustable |
Switching Frequency-Max: | 280kHz |
Operating Temp Range: | -40°C to +150°C |
Duty Cycle-Max: | 100% |
Efficiency: | 90% |
No. of Outputs: | 1 |
Quiescent Current: | 2.5mA |
Storage Temperature Range: | -55°C to +150°C |
Load Regulation: | 15mV |
Package Style: | HSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The L5973D013TR is a step down monolithic power switching regulator with a minimum switch current limit of 2.5 A so it is able to deliver more than 2 A DC current to the load depending on the application conditions.
The device uses an internal P-channel D-MOS transistor (with a typical Rdson of 250 mΩ) as
switching element to minimize the size of the external components. An internal oscillator fixes the switching frequency at 250 kHz.
Features:
- 2.5 A internal switch
- Operating input voltage from 4 V to 36 V
- 3.3 V / (±2%) reference voltage
- Output voltage adjustable from 1.235 V to 35 V
- Low dropout operation: 100 % duty cycle
- 250 kHz internally fixed frequency
- Voltage feedforward
- Zero load current operation
- Internal current limiting
- Inhibit for zero current consumption
- Synchronization
- Protection against feedback disconnection
- Thermal shutdown
Applications:
- Consumer: STB, DVD, TV, VCR, car radio, LCD monitors
- Networking: XDSL, modems, DC-DC modules
- Computer: printers, audio/graphic cards, optical storage, hard disk drive
- Industrial: changers, car battery, DC-DC converters
View the Complete family of L597 Switching Regulators
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,500+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HSOP-8
Mounting Method:
Surface Mount