text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ16GS502-E/SO

dsPIC33EP Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Microchip DSPIC33FJ16GS502-E/SO - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 40MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16-chx10-bit
On-Chip DAC: 4-chx12-bit
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,104
USA:
4,104
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.22
USD
Quantity
Unit Price
1
$5.22
5
$5.18
20
$5.12
50
$5.08
125+
$5.00
Product Variant Information section