DSPIC33FJ64GP804-I/PT in Tray by Microchip | Contrôleurs de signal numérique (DSC) de 16 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

DSPIC33FJ64GP804-I/PT

dsPIC33F Series 16 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - TQFP-44

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2438
Product Specification Section
Microchip DSPIC33FJ64GP804-I/PT - Caractéristiques techniques
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 40MHz
No of I/O Lines: 35
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit / 13-chx12-bit
On-Chip DAC: 2-chx16-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-44
Méthode de montage : Surface Mount
Fonctionnalités et applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry, or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.


Features:

  • Operating Range:
    • Up to 40 MIPS operation (at 3.0-3.6V):
      • Industrial temperature range (-40°C to +85°C).
      • Extended temperature range (-40°C to +125°C).
  • High-Performance DSC CPU:
    • Modified Harvard architecture.
    • C compiler optimized instruction set.
    • 16-bit wide data path.
    • 24-bit wide instructions.
    • Linear program memory addressing up to 4M instruction words.
    • Linear data memory addressing up to 64 Kbytes.
    • 83 base instructions: mostly 1 word/1 cycle.
    • Two 40-bit accumulators with rounding and saturation options.
    • Flexible and powerful addressing modes:
      • Indirect.
      • Modulo.
      • Bit-Reversed.
    • Software stack.
    • 16 x 16 fractional/integer multiply operations.
    • 32/16 and 16/16 divide operations.
    • Single-cycle multiply and accumulate:
      • Accumulator write back for DSP operations.
      • Dual data fetch.
    • Up to ±16-bit shifts for up to 40-bit data.


To learn more about the DSPIC33FJ64GP804 product family, Click Here.

Voir plus...
Pricing Section
Stock global :
619
États-Unis:
619
Sur commande :Order inventroy details
1 920
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
1
Multiples de :
1
Total 
5,95 $
USD
Quantité
Prix unitaire
1
$5.95
5
$5.90
20
$5.83
40
$5.79
100+
$5.70
Product Variant Information section