DSPIC33EP64GP502T-I/SS in Reel by Microchip | Digital Signal Controller (DSC) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP64GP502T-I/SS

dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller -SSOP -28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Microchip DSPIC33EP64GP502T-I/SS - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC33
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 60MHz
No of I/O Lines: 21
InterfaceType / Connectivity: CANbus/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit /12
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,100
USA:
2,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$5,880.00
USD
Quantity
Unit Price
2,100+
$2.80
Product Variant Information section