Manufacturer Part #
EAR00370
Embedded Artist Board for Murata LBEE5XV1YM
Product Specification Section
Embedded Artists EAR00370 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Embedded Artists EAR00370 - Technical Attributes
Attributes Table
Application Type: | Transceiver; 802.11 a/b/g/n/ac |
Core Supported: | 88W8997, LBEE5XV1YM |
Frequency: | 2.4-2.5 GHz |
Features & Applications
1YM M.2 Module
Wi-Fi 5, 802.11 a/b/g/n/ac 2x2 MU-MIMO
Bluetooth 5.2 BR/EDR/LE
PCIe interface, in M.2 form factor (22 x 30 mm)
Chipset: NXP 88W8997
Wi-Fi 5, 802.11 a/b/g/n/ac 2x2 MU-MIMO
Bluetooth 5.2 BR/EDR/LE
PCIe interface, in M.2 form factor (22 x 30 mm)
Chipset: NXP 88W8997
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$33.60
4
$33.12
10
$32.80
25
$32.48
40+
$32.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk