text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4052D,653

74HC Series 10 V Dual 4-Channel Analog Multiplexer/Demultiplexer -SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2412
Product Specification Section
Nexperia 74HC4052D,653 - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/HC/T/U
No of Functions / Channels: 8
Supply Voltage-Nom: 2V to 10V
No of Inputs: 8
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HC4052D is a high-speed Si-gate CMOS device and is pin compatible with the HEF4052B. The device is specified in compliance with JEDEC standard no. 7A.

The 74HC4052 is a dual 4-channel analog multiplexer/ demultiplexer with common select logic. Each multiplexer has four independent inputs/outputs (pins nY0 to nY3) and a common input/output (pin nZ). The common channel select logics include two digital select inputs (pins S0 and S1) and an active LOW enable input (pin E).

Features:

  • Wide analog input voltage range from -5 V to +5 V
  • Low ON resistance:
    • 80 W (typical) at VCC - VEE = 4.5 V
    • 70 W (typical) at VCC - VEE = 6.0 V
    • 60 W (typical) at VCC - VEE = 9.0 V
  • Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
  • Typical ‘break before make’ built-in
  • Complies with JEDEC standard no. 7A
  • ElectroStatic Discharge (ESD) protection:
    • Human Body Model (HBM) EIA/JESD22-A114E exceeds 2000 V
    • Machine Model (MM) EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating

 

 

 
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
135,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.00
USD
Quantity
Unit Price
2,500
$0.11
5,000
$0.108
10,000
$0.107
12,500+
$0.105