Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Data Rate | Supply Voltage | ESD Voltage-Max | Duplex | Output Type | Supply Current | Interface | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 15,000 $0.88 | 15,000 Ready to Ship! | 7 Weeks | 2328 | Reel | UDFN-8 | Surface Mount | |||||||||||||
ATECC608B-MAHDA-T Microchip ATECC608B Series 5.5 V I2C Interface Cryptographic Authentication IC - UDFN-8 | Qty Web Price 15,000 $0.745 | 15,000 Ready to Ship! | 4 Weeks | 2409 | Reel | UDFN-8 | 1.8V to 5.5V | 2mA to 3mA | I2C | -40°C to +100°C | -65°C to +150°C | 8 | 3 | Surface Mount | |||||
Qty Web Price 4,000 $0.395 | 4,000 Ready to Ship! | 4 Weeks | 2428 | Reel | |||||||||||||||
Qty Web Price 3,300 $0.80 | 3,300 Ready to Ship! | 6 Weeks | 2239 | Reel | DFN-8 | Surface Mount | |||||||||||||
ATECC608B-MAHCZ-S Microchip ATECC608B Series 5.5 V 1 Wire Interface Cryptographic Authentication IC - UDFN-8 | Qty Web Price 3,000 $0.665 | 3,000 Ready to Ship! | 6 Weeks | 2239 | Reel | UDFN-8 | 1.8V to 5.5V | 2mA to 3mA | I2C | -40°C to +100°C | -65°C to +150°C | 8 | 3 | Surface Mount | |||||
Qty Web Price 1 $11.96 5 $11.80 20 $11.66 50 $11.57 125 $11.39 | 560 Ready to Ship! | N/A | 2148 | Tray | TQFP-44 | Surface Mount | |||||||||||||
Qty Web Price 300 $18.57 | 300 Ready to Ship! | 9 Weeks | 2405 | Tray | |||||||||||||||
Qty Web Price 96 $1.22 288 $1.19 480 $1.18 960 $1.16 1,920 $1.13 | 192 Ready to Ship! | 6 Weeks | 2304 | Tube | TSSOP-14 | Surface Mount | |||||||||||||
ATECC608A-MAHDA-S Microchip ATECC608A Series 5.5 V 1 MHz SMT Microchip CryptoAuthentication™ Device - UDFN-8 | Qty Web Price 3,000 $0.845 | 0 | 4 Weeks | Reel | UDFN-8 | 2V to 5.5V | ±4kV | 2mA | I2C | -40°C to +85°C | -65°C to +150°C | 8 | Surface Mount | ||||||
ATECC608B-MAHCZ-T Microchip ATECC608B Series 5.5 V 1 Wire Interface Cryptographic Authentication IC - UDFN-8 | Qty Web Price 15,000 $0.71 | 0 | 6 Weeks | Reel | UDFN-8 | 1.8V to 5.5V | 2mA to 3mA | I2C | -40°C to +100°C | -65°C to +150°C | 8 | Surface Mount | |||||||
ATECC608B-MAHDA-S Microchip ATECC608B Series 5.5 V I2C Interface Cryptographic Authentication IC - UDFN-8 | Qty Web Price 3,000 $0.735 | 0 | 6 Weeks | Reel | UDFN-8 | 1.8V to 5.5V | 2mA to 3mA | I2C | -40°C to +100°C | -65°C to +150°C | 8 | 3 | Surface Mount | ||||||
Qty Web Price 4,000 $0.665 | 0 | 5 Weeks | Reel | ||||||||||||||||
ATECC608B-SSVDA-T Microchip ATECC608B Series 5.5 V I2C Interface Cryptographic Authentication IC - SOIC-8 | Qty Web Price 4,000 $0.735 | 0 | 7 Weeks | Reel | SOIC-8 | 1.8V to 5.5V | 2mA to 3mA | I2C | -40°C to +100°C | -65°C to +150°C | 8 | 3 | Surface Mount | ||||||
ECC204-MAVCZ-T Microchip ECC204 Series 5.5 V 1 Wire Interface Cryptographic Authentication IC - UDFN-8 | Qty Web Price 5,000 $0.47 | 0 | 6 Weeks | Reel | UDFN-8 | 1.65V to 5.5V | 1-Wire | -40°C to +105°C | -65°C to +150°C | 8 | Surface Mount | ||||||||
Qty Web Price 3,300 $1.43 | 0 | 4 Weeks | Reel | ||||||||||||||||
Qty Web Price 3,300 $1.46 | 0 | 5 Weeks | Reel | ||||||||||||||||
Qty Web Price 3,300 $2.26 | 0 | 5 Weeks | Reel | ||||||||||||||||
Qty Web Price 3,300 $2.07 | 0 | 6 Weeks | Reel | ||||||||||||||||
Qty Web Price 1,000 $16.46 | 0 | 4 Weeks | Reel | ||||||||||||||||
Qty Web Price 740 $17.54 | 0 | 9 Weeks | Reel | LQFP-176 | Surface Mount | ||||||||||||||
Qty Web Price 2,600 $0.61 | 0 | 4 Weeks | Reel | SOIC-14 | 2.7V to 5.5V | -40°C to +125°C | Surface Mount | ||||||||||||
Qty Web Price 1,600 $1.59 | 0 | 5 Weeks | Reel | ||||||||||||||||
Qty Web Price 3,300 $1.75 | 0 | 4 Weeks | Reel | ||||||||||||||||
MCP251863T-E/9PX Microchip CAN Interface IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 1 | Qty Web Price 3,300 $1.62 | 0 | 4 Weeks | Reel | |||||||||||||||
Qty Web Price 3,300 $0.91 | 0 | 7 Weeks | Reel |
Added to Your Shopping Cart