
Manufacturer Part #
ECC204-MAVCZ-T
ECC204 Series 5.5 V 1 Wire Interface Cryptographic Authentication IC - UDFN-8
Product Specification Section
Microchip ECC204-MAVCZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Location Change
06/07/2024 Details and Download
PCN Status:Initial NotificationDescription of Change:Qualification of Microchip Technology Gresham – Fab 4 (GRTM) as an additional fabrication site for selected ECC204, ECC206, RNG90, SHA104, SHA105 and SHA106 device families available in 2L VSFN (2x2.35x0.85mm), 3L CONTACT (2.5x6.5x0.5mm) and 8L UDFN (2x3x0.6mm) packages.Reason for Change:To improve on-time delivery performance by qualifying Microchip Technology Gresham – Fab 4 (GRTM) as an additional fabrication site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:August 2024
Part Status:
Active
Active
Microchip ECC204-MAVCZ-T - Technical Attributes
Attributes Table
Supply Voltage: | 1.65V to 5.5V |
Interface: | 1-Wire |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Package Style: | UDFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
5,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
UDFN-8
Mounting Method:
Surface Mount