Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
Qty Unit Price 1 $2.09 | 100,350 Ready to Ship! | N/A | 2435 | Tray | LQFP-64 | R8C/Lx/A6A | R8C | Flash | 32kB | 2kB | 20MHz | 56 | I2C/LINbus/SIO/SSU/UART/USART | LCD/POR/PWM/Voltage Detect/Watchdog | 1.8V to 5.5V | -20°C to +85°C | 8-chx10-bit | Surface Mount | ||||
Qty Unit Price 2,500 $0.915 | 50,000 Ready to Ship! | 12 Weeks | 2511 | Reel | ||||||||||||||||||
Qty Unit Price 2,500 $2.30 | 35,000 Ready to Ship! | 12 Weeks | 2451 | Reel | SSOP-30 | RL78/F13 | RL78 | Flash | 32kB | 2kB | 32MHz | 23 | CAN/CSI/I2C/LIN/SPI/UART/USART | LVD/POR/PWM/Watchdog | 15 | 2.7V to 5.5V | -40°C to +105°C | 12-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 1,000 $2.48 | 31,000 Ready to Ship! | 12 Weeks | 2438 | Reel | LQFP-64 | R5F10 | RL78 | Flash | 128kB | 8kB | 32MHz | 52 | CANbus/CSI/I2C/LINbus/SPI/UART/USART | LVD/POR/PWM | 2.7V to 5.5V | -40°C to +105°C | 21-chx10-bit | Surface Mount | ||||
Qty Unit Price 2,500 $0.97 | 27,500 Ready to Ship! | 12 Weeks | 2512 | Reel | SSOP-30 | RL78 | RL78 | Flash | 32kB | 2kB | 32MHz | 21 | CSI/I2C/LINbus/UART/USART | DMA/LVD/POR/PWM/Watchdog | 1.6V to 5.5V | -40°C to +85°C | 8/8-chx10-bit | Surface Mount | ||||
Qty Unit Price 1 $6.13 5 $6.07 20 $6.00 40 $5.96 100 $5.87 | 10,516 Ready to Ship! | 7 Weeks | 2402 | Tray | TQFP-64 | PIC24F | PIC | Flash | 256kB | 16kB | 32MHz | 53 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 2,500 $2.46 | 7,500 Ready to Ship! | 12 Weeks | 2508 | Reel | ||||||||||||||||||
Qty Unit Price 1,500 $1.60 | 7,500 Ready to Ship! | 12 Weeks | 2515 | Reel | LQFP-64 | RL78/L13 | RL78 | Flash | 32kB | 1.5kB | 24MHz | 42 | CSI/I2C/LIN/UART/USART | DMA/LCD/LVD/POR/PWM/Watchdog | 1.6V to 5.5V | -40°C to +105°C | 9-chx10-bit | 1 | Surface Mount | |||
Qty Unit Price 90 $7.39 | 6,300 Ready to Ship! | 12 Weeks | 2438 | Tray | LQFP-100 | S12 MagniV | S12Z | Flash | 64kB | 4kB | 32MHz | 73 | CANbus/I2C/LINbus/SCI/SPI | DMA/LCD/POR/PWM/Watchdog | 4.5V to 5.5V | -40°C to +85°C | 4-chx10-bit | 1 | Surface Mount | |||
Qty Unit Price 100 $0.26 | 5,600 Ready to Ship! | 12 Weeks | 2430 | Tray | ||||||||||||||||||
Microchip PIC64EP Series 256 kB Flash 16 kB RAM 16-Bit SMT Microcontroller - TQFP-64 | Qty Unit Price 1,200 $3.80 | 4,800 Ready to Ship! | 4 Weeks | 2252 | Reel | TQFP-64 | PIC24EP | PIC | Flash | 256kB | 16kB | 70MHz | 53 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 3V to 3.6V | -40°C to +85°C | 16-chx10-bit / 16-chx12-bit | 1 | Surface Mount | ||
STMicroelectronics Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 512 Kbytes of Flash | Qty Unit Price 1 $3.21 15 $3.14 30 $3.10 75 $3.06 150 $2.99 | 4,500 Ready to Ship! | 13 Weeks | 2405 | Tray | |||||||||||||||||
Qty Unit Price 1 $3.14 15 $3.07 30 $3.04 100 $2.98 200 $2.91 | 4,456 Ready to Ship! | 4 Weeks | 2404 | Tube | QFN-28 | PIC24F | PIC | Flash | 32kB | 8kB | 32MHz | 21 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 10-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 1 $6.48 4 $6.39 15 $6.32 40 $6.26 100 $6.17 | 4,129 Ready to Ship! | 7 Weeks | 2420 | Tray | TQFP-64 | PIC24F | PIC | Flash | 256kB | 16kB | 32MHz | 51 | I2C/SPI/UART/USB | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 4,000 $0.815 | 4,000 Ready to Ship! | 12 Weeks | 2511 | Reel | RL78 | Flash | 8kB | 768B | 24MHz | 14 | I2C/UART/USART | POR/PWM | 4 | 1.8V to 5.5V | -40°C to +85°C | 1 | Surface Mount | |||||
Microchip PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-64 | Qty Unit Price 1,200 $6.37 | 3,600 Ready to Ship! | 7 Weeks | 2441 | Reel | TQFP-64 | PIC24F | PIC | Flash | 256kB | 16kB | 32MHz | 52 | I2C/SPI/UART/USB | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
Qty Unit Price 1 $3.87 10 $3.79 25 $3.73 75 $3.66 150 $3.58 | 3,571 Ready to Ship! | 7 Weeks | 2240 | Tray | TQFP-44 | PIC24F | PIC | Flash | 64kB | 8kB | 32MHz | 35 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 13-chx10-bit | 1 | Surface Mount | ||
Microchip PIC24F Series 1 kB RAM 16 kB Flash 32 MHz 16-Bit Microcontroller - QFN-20 | Qty Unit Price 3,300 $2.34 | 3,300 Ready to Ship! | 6 Weeks | 2509 | Reel | QFN-20 | PIC24F | PIC | Flash | 16kB | 1kB | 32MHz | 18 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/HLVD/POR/PWM/Reset/Watchdog | 1.8V to 3.6V | -40°C to +85°C | 12-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 120 $0.695 240 $0.68 360 $0.675 480 $0.67 600 $0.655 | 3,000 Ready to Ship! | 7 Weeks | 2447 | Tube | ||||||||||||||||||
Microchip PIC24H Series 64 kB Flash 8 kB RAM 3 V 16-Bit Microcontroller - TQFP-64 | Qty Unit Price 160 $5.65 | 2,560 Ready to Ship! | 7 Weeks | 2339 | Tray | TQFP-64 | PIC24H | PIC | Flash | 64kB | 8kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 18-chx12-bit | 1 | Surface Mount | |
Renesas RL78/G13 Series 16 kB Flash 2 kB RAM 32 MHz 16-Bit Microcontroller - LSSOP-20 | Qty Unit Price 2,500 $0.83 | 2,500 Ready to Ship! | 12 Weeks | 2439 | Reel | SSOP-20 | RL78/G13 | RL78 | Flash | 16kB | 2kB | 32MHz | 13 | CSI/I2C/UART/USART | DMA/LVD/POR/PWM/Watchdog | 1.6V to 5.5V | -40°C to +85°C | 6-chx8-bit / 6-chx10-bit | Surface Mount | |||
Qty Unit Price 2,500 $2.70 | 2,500 Ready to Ship! | 12 Weeks | 2503 | Reel | VQFN-32 | RL78 | RL78 CPU | Flash | 128kB | 8kB | 24MHz | 25 | CANbus/I2C/LINbus/SPI/UART | LVD/POR/PWM/Watchdog | 2.7V to 5.5V | -40°C to +125°C | 12-chx10-bit | 2 | Surface Mount | |||
Qty Unit Price 1,250 $2.85 | 2,500 Ready to Ship! | 12 Weeks | 2405 | Tray | LQFP-48 | HCS12 | S12 | Flash | 48kB | 4kB | 25MHz | 40 | CANbus/I2C/SCI/SPI | LVD/POR/PWM/Watchdog | 1 | 3.13V to 5.5V | -40°C to +125°C | 12-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 1,200 $6.06 | 2,400 Ready to Ship! | 7 Weeks | 2349 | Reel | TQFP-80 | PIC24F | PIC | Flash | 256kB | 16kB | 32MHz | 65 | I2C/SPI/UART/USB OTG | LVD/POR/PWM/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 25 $0.66 | 2,175 Ready to Ship! | 12 Weeks | 2517 | Tube |
Added to Your Shopping Cart