
Manufacturer Part #
PIC24FJ256GB108T-I/PT
16-BIT, 16 MIPS, 256KB FLASH, 16KB RAM, 68 I/O, NANOWATT,USB OTG
Product Specification Section
Microchip PIC24FJ256GB108T-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC24FJ256GB108T-I/PT - Technical Attributes
Attributes Table
Family Name: | PIC24F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 16kB |
Speed: | 32MHz |
No of I/O Lines: | 65 |
InterfaceType / Connectivity: | I2C/SPI/UART/USB OTG |
Peripherals: | LVD/POR/PWM/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-80 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,200+
$6.06
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Package Style:
TQFP-80
Mounting Method:
Surface Mount