| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
| Qty Unit Price 2,000 $1.83 | 42,000 Ready to Ship! | 14 Weeks | 2536 | Reel | ||||||||||||||||||
| Qty Unit Price 1,000 $2.37 | 16,000 Ready to Ship! | 14 Weeks | 2540 | Reel | LQFP-64 | RL78/F14 | RL78 | Flash | 192kB | 16kB | 32MHz | 52 | CANbus/CSI/I2C/LINbus/SPI/UART/USART | LVD/POR/PWM | 2.7V to 5.5V | -40°C to +105°C | 21-chx10-bit | 1-chx8-bit | Surface Mount | |||
| Qty Unit Price 2,000 $1.58 | 8,000 Ready to Ship! | 14 Weeks | 2539 | Reel | LQFP-48 | RL78 | Flash | 128kB | 16kB | 32MHz | 34 | I2C/UART/USART | LVD/POR/PWM | 1.6V to 5.5V | Surface Mount | |||||||
| Qty Unit Price 2,500 $0.83 | 7,500 Ready to Ship! | 14 Weeks | 2515 | Reel | SSOP-30 | RL78 | RL78 | Flash | 32kB | 2kB | 32MHz | 21 | CSI/I2C/LINbus/UART/USART | DMA/LVD/POR/PWM/Watchdog | 1.6V to 5.5V | -40°C to +85°C | 8/8-chx10-bit | Surface Mount | ||||
| Qty Unit Price 1,000 $2.11 | 6,000 Ready to Ship! | 14 Weeks | 2441 | Reel | LQFP-64 | R5F10 | RL78 | Flash | 128kB | 8kB | 32MHz | 52 | CANbus/CSI/I2C/LINbus/SPI/UART/USART | LVD/POR/PWM | 2.7V to 5.5V | -40°C to +105°C | 21-chx10-bit | Surface Mount | ||||
| Qty Unit Price 5,600 $0.22 | 5,600 Ready to Ship! | 14 Weeks | 2430 | Tray | ||||||||||||||||||
| Qty Unit Price 2,500 $1.20 | 5,000 Ready to Ship! | 14 Weeks | 2533 | Reel | LSSOP-30 | RL78/G13 | RL78 | Flash | 128kB | 12kB | 32MHz | 21 | CSI/I2C/LINbus/UART/USART | DMA/LVD/POR/PWM | 1.6V to 5.5V | -40°C to +85°C | 8-chx16-bit | Surface Mount | ||||
| Qty Unit Price 4,000 $0.695 | 4,000 Ready to Ship! | 14 Weeks | 2550 | Reel | RL78 | Flash | 8kB | 768B | 24MHz | 14 | I2C/UART/USART | POR/PWM | 4 | 1.8V to 5.5V | -40°C to +85°C | 1 | Surface Mount | |||||
| Qty Unit Price 3,328 $1.22 | 3,328 Ready to Ship! | 14 Weeks | 2527 | Tray | ||||||||||||||||||
| Qty Unit Price 2,175 $0.56 | 2,175 Ready to Ship! | 14 Weeks | 2542 | Tube | ||||||||||||||||||
| Qty Unit Price 2,000 $0.89 | 2,000 Ready to Ship! | 14 Weeks | 2546 | Reel | ||||||||||||||||||
| Qty Unit Price 2,000 $0.88 | 2,000 Ready to Ship! | 14 Weeks | 2519 | Tray | ||||||||||||||||||
| Qty Unit Price 1,680 $0.795 | 1,680 Ready to Ship! | 14 Weeks | 2534 | Tray | LSSOP-30 | RL78/G12 | RL78 | Flash | 16kB | 2kB | 32MHz | 23 | CSI/I2C/UART/USART | DMA/LVD/PWM/Watchdog | 1.8V to 5.5V | -40°C to +85°C | Surface Mount | |||||
| Qty Unit Price 1,625 $0.745 | 1,625 Ready to Ship! | 14 Weeks | 2520 | Tube | ||||||||||||||||||
| Qty Unit Price 1,680 $0.83 | 390 Ready to Ship! | 14 Weeks | 2529 | Tray | LSSOP-30 | RL78/G13 | RL78/ | Flash | 32kB | 2kB | 32MHz | I2C/UART | Watchdog | 1.6V to 5.5V | -40°C to +85°C | Surface Mount | ||||||
| Qty Unit Price 90 $3.19 180 $3.13 | 90 Ready to Ship! | 14 Weeks | 2520 | Tray | LQFP-100 | RL78/L23 | Flash | 512kB | 12kB | 1.6V to 5.5V | -40°C to +105°C | Surface Mount | ||||||||||
Renesas RL78/G14 Series 192 kB Flash 20 kB RAM 32 MHz 16-bit Microcontroller - LQFP-80 | Qty Unit Price 1 $2.57 | 0 | N/A | Cut Tape | LQFP-80 | RL78/G14 | RL78 | Flash | 192kB | 20kB | 32MHz | 64 | CSI/I2C/LIN/UART/USART | DMA/LVD/POR/PWM/Watchdog | 1.6V to 5.5V | -40°C to +85°C | 17-chx8-bit / 17-chx10-bit | 2-chx8-bit | 1 | Surface Mount | ||
| Qty Unit Price 2,000 $2.36 | 0 | 12 Weeks | Reel | TSSOP-48 | FCT | Surface Mount | ||||||||||||||||
| Qty Unit Price 2,500 $0.71 | 0 | 14 Weeks | Reel | |||||||||||||||||||
Renesas RL78/G13 Series 16 kB Flash 2 kB RAM 32 MHz 16-Bit Microcontroller - LSSOP-20 | Qty Unit Price 2,500 $0.71 | 0 | 14 Weeks | Reel | SSOP-20 | RL78/G13 | RL78 | Flash | 16kB | 2kB | 32MHz | 13 | CSI/I2C/UART/USART | DMA/LVD/POR/PWM/Watchdog | 1.6V to 5.5V | -40°C to +85°C | 6-chx8-bit / 6-chx10-bit | Surface Mount | ||||
| Qty Unit Price 2,500 $0.78 | 0 | 14 Weeks | Reel | |||||||||||||||||||
Renesas RL78 Series 16 Bit 32 MHz 2 kB RAM 16 kB Flash 15 I/O Microcontroller - FLGA-25 | Qty Unit Price 2,000 $1.15 | 0 | 14 Weeks | Reel | FLGA-25 | RL78 | RL78 | Flash | 16kB | 2kB | 32MHz | 15 | CSI/I2C/UART | CSI/I2C/On-Chip-ADC/UART/Watchdog | 8 | 1.65V to 5.5V | -40°C to +85°C | 6-chx10-bit | 1 | Surface Mount | ||
Renesas RL78 Series 16 Bit 32 MHz 3 kB RAM 48 kB Flash 15 I/O Microcontroller - FLGA-25 | Qty Unit Price 2,000 $1.37 | 0 | 14 Weeks | Reel | FLGA-25 | RL78 | RL78 | Flash | 48kB | 3kB | 32MHz | 15 | CSI/I2C/UART | CSI/I2C/On-Chip-ADC/UART/Watchdog | 2 | 1.65V to 5.5V | -40°C to +85°C | 6-chx10-bit | 1 | Surface Mount | ||
Renesas RL78 Series 16 Bit 32 MHz 4 kB RAM 64 kB Flash 15 I/O Microcontroller - FLGA-25 | Qty Unit Price 2,000 $1.50 | 0 | 14 Weeks | Reel | FLGA-25 | RL78 | RL78 | Flash | 64kB | 4kB | 32MHz | 15 | CSI/I2C/UART | CSI/I2C/On-Chip-ADC/UART/Watchdog | 2 | 1.65V to 5.5V | -40°C to +85°C | 6-chx10-bit | 1 | Surface Mount | ||
| Qty Unit Price 2,500 $0.915 | 0 | 14 Weeks | Reel | LSSOP-30 | RL78/G13 | RL78 | Flash | 48kB | 3kB | 32MHz | 21 | CSI/I2C/LINbus/UART/USART | DMA/LVD/POR/PWM | 1.6V to 5.5V | -40°C to +85°C | Surface Mount |
Added to Your Shopping Cart