R5F10PLHCLFB#55 in Reel by Renesas | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F10PLHCLFB#55

16BIT MCU RL78(AUTO)/F14 LFQFP64 T&R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F10PLHCLFB#55 - Technical Attributes
Attributes Table
Family Name: RL78/F14
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 192kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CANbus/CSI/I2C/LINbus/SPI/UART/USART
Peripherals: LVD/POR/PWM
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 21-chx10-bit
On-Chip DAC: 1-chx8-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,780.00
USD
Quantity
Unit Price
1,000+
$2.78
Product Variant Information section