Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
Qty Web Price 160 $5.71 320 $5.69 480 $5.67 640 $5.66 800 $5.63 | 9,392 Ready to Ship! | 4 Weeks | 2324 | Tray | TQFP-64 | PIC24F | PIC | Flash | 256kB | 16kB | 32MHz | 53 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
Qty Web Price 1 $3.35 15 $3.22 30 $3.15 100 $3.04 200 $2.91 | 6,359 Ready to Ship! | 4 Weeks | 2434 | Tube | QFN-28 | PIC24F | PIC | Flash | 32kB | 8kB | 32MHz | 21 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 10-chx10-bit | 1 | Surface Mount | ||
PIC24EP256GP206T-I/PT Microchip PIC64EP Series 256 kB Flash 16 kB RAM 16-Bit SMT Microcontroller - TQFP-64 | Qty Web Price 1,200 $4.03 | 4,800 Ready to Ship! | 4 Weeks | 2252 | Reel | TQFP-64 | PIC24EP | PIC | Flash | 256kB | 16kB | 70MHz | 53 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 3V to 3.6V | -40°C to +85°C | 16-chx10-bit / 16-chx12-bit | 1 | Surface Mount | ||
Qty Web Price 90 $11.93 | 4,320 Ready to Ship! | 6 Weeks | 2324 | Tray | ||||||||||||||||||
Qty Web Price 1 $6.44 5 $6.38 20 $6.30 40 $6.26 100 $6.17 | 2,797 Ready to Ship! | 4 Weeks | 2404 | Tray | TQFP-64 | PIC24F | PIC | Flash | 256kB | 16kB | 32MHz | 51 | I2C/SPI/UART/USB | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
PIC24FJ128GA010T-I/PT Microchip PIC24F Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-100 | Qty Web Price 1,200 $4.69 | 2,600 Ready to Ship! | 6 Weeks | 2417 | Reel | |||||||||||||||||
Qty Web Price 1,200 $6.42 | 2,400 Ready to Ship! | 10 Weeks | 2349 | Reel | TQFP-80 | PIC24F | PIC | Flash | 256kB | 16kB | 32MHz | 65 | I2C/SPI/UART/USB OTG | LVD/POR/PWM/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
Qty Web Price 1,200 $3.44 | 2,400 Ready to Ship! | 6 Weeks | 2423 | Reel | TQFP-44 | PIC24F | PIC | Flash | 48kB | 8kB | 32MHz | 35 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 13-chx10-bit | 1 | Surface Mount | ||
PIC24HJ64GP506A-I/PT Microchip PIC24H Series 64 kB Flash 8 kB RAM 3 V 16-Bit Microcontroller - TQFP-64 | Qty Web Price 160 $5.65 | 1,760 Ready to Ship! | 4 Weeks | 2339 | Tray | TQFP-64 | PIC24H | PIC | Flash | 64kB | 8kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 18-chx12-bit | 1 | Surface Mount | |
Qty Web Price 1,600 $2.00 | 1,600 Ready to Ship! | 4 Weeks | 2432 | Reel | ||||||||||||||||||
PIC16LF873AT-I/SO Microchip PIC16LF Series 4 kB Flash 192 B RAM 20 MHz SMT 16-Bit Microcontroller - SOIC-28 | Qty Web Price 1,600 $5.43 | 1,600 Ready to Ship! | 4 Weeks | 2345 | Reel | SOIC-28 | PIC16F | PIC | Flash | 7kB | 192B | 10MHz | 22 | I2C/SPI/UART/USART | Brownout Reset/Brown-out Detect/POR/PWM | 2V to 5.5V | -40°C to +85°C | 5-chx10-bit | Surface Mount | |||
Qty Web Price 1,600 $2.68 | 1,600 Ready to Ship! | 7 Weeks | 2346 | Reel | QFN-28 | PIC24F | PIC | Flash | 32kB | 8kB | 32MHz | 21 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 10-chx10-bit | 1 | Surface Mount | ||
DSPIC33CK256MP508-E/PT Microchip dsPIC33CK Series 24 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-TQFP-80 | Qty Web Price 119 $4.45 | 1,547 Ready to Ship! | 6 Weeks | 2408 | Tray | TQFP-80 | Surface Mount | |||||||||||||||
Qty Web Price 47 $2.98 94 $2.92 141 $2.88 188 $2.86 235 $2.78 | 1,363 Ready to Ship! | 6 Weeks | 2126 | Tube | SSOP-28 | PIC24F | PIC | Flash | 32kB | 8kB | 32MHz | 21 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 10-chx10-bit | 1 | Surface Mount | ||
Qty Web Price 1 $3.87 10 $3.73 25 $3.62 75 $3.49 150 $3.34 | 1,178 Ready to Ship! | 7 Weeks | 2406 | Tube | QFN-28 | PIC24F | PIC | Flash | 64kB | 8kB | 32MHz | 21 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 10-chx10-bit | 1 | Surface Mount | ||
PIC24HJ256GP610A-I/PF Microchip PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-100 | Qty Web Price 1 $8.91 4 $8.79 15 $8.68 30 $8.62 75 $8.48 | 1,177 Ready to Ship! | 6 Weeks | 2403 | Tray | TQFP-100 | PIC24H | PIC | Flash | 256kB | 16kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 2(32-chx12-bit) | 1 | Surface Mount | |
PIC24FJ256GA110-I/PT Microchip PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-100 | Qty Web Price 1 $6.96 4 $6.87 15 $6.79 40 $6.73 100 $6.63 | 1,148 Ready to Ship! | 4 Weeks | 2403 | Tray | TQFP-100 | PIC24F | PIC | Flash | 256kB | 16kB | 35MHz | 85 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
Qty Web Price 1 $4.23 10 $4.07 25 $3.95 75 $3.82 150 $3.65 | 852 Ready to Ship! | 6 Weeks | 2404 | Tube | SDIP-28 | PIC24F | PIC | Flash | 64kB | 8kB | 32MHz | 21 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 10-chx10-bit | 1 | Through Hole | ||
Qty Web Price 160 $11.94 | 800 Ready to Ship! | 6 Weeks | 2248 | Tray | TQFP-64 | Surface Mount | ||||||||||||||||
Qty Web Price 1 $6.90 4 $6.81 15 $6.73 40 $6.67 100 $6.57 | 612 Ready to Ship! | 4 Weeks | 2401 | Tray | TQFP-80 | PIC24F | PIC | Flash | 256kB | 16kB | 32MHz | 69 | I2C/SPI/UART/USB | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
DSPIC33AK128MC105-I/PT Microchip dsPIC33A, FPU, 200MHz, 128K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp. | Qty Web Price 250 $1.99 | 600 Ready to Ship! | 23 Weeks | 2426 | Tray | |||||||||||||||||
DSPIC33AK64MC105-I/PT Microchip dsPIC33A, FPU, 200MHz, 64K Flash, 16K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp. | Qty Web Price 250 $1.89 | 600 Ready to Ship! | 23 Weeks | 2426 | Tray | |||||||||||||||||
DSPIC33AK32MC106-I/PT Microchip dsPIC33A, FPU, 200MHz, 32K Flash, 8K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp. | Qty Web Price 160 $1.95 320 $1.89 | 580 Ready to Ship! | 23 Weeks | 2426 | Tray | |||||||||||||||||
Qty Web Price 1 $2.83 20 $2.72 40 $2.67 125 $2.58 250 $2.48 | 575 Ready to Ship! | 6 Weeks | 2321 | Tube | SSOP-28 | PIC24F | PIC | Flash | 16kB | 4kB | 32MHz | 21 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 10-chx10-bit | 1 | Surface Mount | ||
PIC24FJ256GB206-I/PT Microchip PIC24F Series 96 kB RAM 256 kB Flash 16-Bit Microcontroller SMT - TQFP-64 | Qty Web Price 1 $7.64 4 $7.53 15 $7.44 30 $7.39 75 $7.27 | 573 Ready to Ship! | 4 Weeks | 2319 | Tray | TQFP-64 | PIC24F | PIC | Flash | 256kB | 96kB | 32MHz | 52 | IrDA/I2C/SPI/UART/USART/USB OTG | Brown-out Detect/LVD/POR/PWM/Reset/Watchdog | 5 | 2.2V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount |
Added to Your Shopping Cart