text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ256GB108-I/PT

PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Microchip PIC24FJ256GB108-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 69
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Features & Applications

The PIC24FJ256GB108-I/PT is part of the PIC24F Series family with 256 kB Flash as a 16-Bit Flash Microcontroller.It can sustain standard temperature ranges from -40°C to +125°C and has 80 pin in a TQFP package.

Ideal for low power (<100 nA standby current) and connectivity applications that benefit from the availability of multiple serial ports (3xI2C, 3xSPI), 4xUARTS, and 23 independent timers. Large amounts of RAM (16 kB) memory for buffering and large (up to 256 kB) Enhanced Flash program memory make it ideal for embedded control and monitoring applications.

Features:

  • CPU:
    • Up to 16 MIPS performance.
    • 16 x 16 Hardware Multiply, Single Cycle Execution.
    • 12-bit x 16-bit Hardware Divider.
    • C Compiler Optimized Instruction Set.
  • nanoWatt Power Managed Modes:
    • Run, Idle and Sleep modes.
    • Multiple, Switchable Clock Modes for Optimum Performance and Power Management.
    • Run mode: 1 mA/MIPS, 2.0 V Typical.
    • Sleep mode Current Down to 100 nA Typical.
    • Standby Current with 32 kHz Oscillator: 2.5 uA, 2.0 V typical.
  • Flash Program Memory:
    • Self-Reprogrammable under Software Control.
    • 10,000 erase/write cycles.
    • 20 year data retention.
    • EEPROM emulation capable.
  • System:
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL.
    • On-chip LDO Voltage Regulator.
    • JTAG Boundary Scan and Flash Memory Program Support.
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails.
    • Watchdog Timer with separate RC oscillator.
  • Analog Features:
    • 10-bit ADC, 16 channels, 500 k samples per second.
    • Three Analog comparators.
Pricing Section
Global Stock:
612
USA:
612
833
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.90
USD
Quantity
Web Price
1
$6.90
4
$6.81
15
$6.73
40
$6.67
100+
$6.57
Product Variant Information section