Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Memory Density | Memory Organization | Supply Voltage-Nom | Access Time-Max | Temperature Grade | Speed | Number of Words | Word Length | Interface Type | Operating Temp Range | Moisture Sensitivity Level | Mounting Feature |
23K256T-I/ST Microchip 23K256 Series 256 Kb (32 K x 8) 3.6 V SPI Bus Low-Power Serial SRAM - TSSOP-8 | Qty Unit Price 2,500 $1.22 | 2,500 Ready to Ship! | 7 Weeks | 2409 | Reel | TSSOP-8 | 256kb | 32 K x 8 | 2.7V to 3.6V | Industrial | 20MHz | Surface Mount | ||||||
Qty Unit Price 60 $2.52 120 $2.49 180 $2.48 240 $2.47 300 $2.43 | 20 Ready to Ship! | 7 Weeks | 2343 | Tube | ||||||||||||||
Qty Unit Price 1 $17,477.15 | 0 | N/A | Box | |||||||||||||||
23A256T-I/ST Microchip 23A256 Series 256 Kb (32 K x 8) 20 MHz SPI Bus Low-Power Serial SRAM - TSSOP-8 | Qty Unit Price 2,500 $1.23 | 0 | 6 Weeks | Reel | TSSOP-8 | 256kb | 32 K x 8 | 1.5V to 1.95V | 32ns | Industrial | 20MHz | Surface Mount | ||||||
Qty Unit Price 3,300 $1.21 | 0 | 4 Weeks | Reel | SOIC-8 | 256kb | 32 K x 8 | 2.7V to 3.6V | Extended | 20MHz | Surface Mount | ||||||||
23LC1024T-E/ST Microchip 23LC1024: 1Mb (128K x 8) 5.5 V SPI Serial SRAM w/ SDI and SQI Interface -TSSOP-8 | Qty Unit Price 2,500 $2.34 | 0 | 7 Weeks | Reel | TSSOP-8 | 1Mb | 128K x 8 | 2.5V to 5.5V | 32ns | Extended | 128 K | 8b | -40°C to +125°C | 1 | Surface Mount | |||
Qty Unit Price 3,300 $2.06 | 0 | 6 Weeks | Reel | SOIC-8 | 1Mb | 128 K x 8 | 2.5V to 5.5V | Industrial | 20MHz | Surface Mount | ||||||||
23LC1024-E/SN Microchip 1Mbit SPI Serial SRAM w/ SDI & SQI Interface, 128K x 8, 2.5-5.5V, A-Temp, SOIC8 | Qty Unit Price 100 $2.20 200 $2.17 300 $2.16 400 $2.14 | 0 | 4 Weeks | Tube | SOIC-8 | 1Mb | 128 K x 8 | 2.5V to 5.5V | Extended | 16MHz | Surface Mount | |||||||
Qty Unit Price 60 $2.43 180 $2.40 600 $2.37 1,200 $2.35 2,400 $2.32 | 0 | 7 Weeks | Tube | 1Mb | 128K x 8 | 2.5V to 5.5V | 25ns | Industrial | 128 K | 8b | SPI - Quad I/O | -40°C to +85°C | 1 | Through Hole | ||||
Qty Unit Price 100 $2.29 | 0 | 7 Weeks | Tube | TSSOP-8 | 1Mb | 128 K x 8 | 2.5V to 5.5V | Industrial | 20MHz | Surface Mount |
Added to Your Shopping Cart