Manufacturer Part #
23LC1024-I/P
SRAM Memory IC 1Mb (128K x 8) SPI - Quad I/O 20MHz 8-PDIP
Product Specification Section
Microchip 23LC1024-I/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
07/21/2022 Details and Download
Microchip has released a new Datasheet for the 23A1024/23LC1024 1-Mbit SPI Serial SRAM with SDI and SQI Interface Data Sheet ofdevices. Description of Change:1. Replaced terminology �Master� and �Slave� with �Host� and �Client� respectively.2. Updated PDIP, SOIC and TSSOP package drawings.3. Added Automotive Product Identification System.Reason for Change: To Improve Productivity
Part Status:
Active
Active
Microchip 23LC1024-I/P - Technical Attributes
Attributes Table
Memory Density: | 1Mb |
Memory Organization: | 128K x 8 |
Supply Voltage-Nom: | 2.5V to 5.5V |
Access Time-Max: | 25ns |
Temperature Grade: | Industrial |
Number of Words: | 128 K |
Word Length: | 8b |
Interface Type: | SPI - Quad I/O |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
60
$2.43
180
$2.40
600
$2.37
1,200
$2.35
2,400+
$2.32
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Mounting Method:
Through Hole