text.skipToContent text.skipToNavigation

Manufacturer Part #

23LC1024-E/SN

1Mbit SPI Serial SRAM w/ SDI & SQI Interface, 128K x 8, 2.5-5.5V, A-Temp, SOIC8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 23LC1024-E/SN - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Temperature Grade: Extended
Speed: 16MHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$434.00
USD
Quantity
Unit Price
100
$2.20
200
$2.17
300
$2.16
400+
$2.14
Product Variant Information section