23A256T-I/ST in Reel by Microchip | Synchronous SRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

23A256T-I/ST

23A256 Series 256 Kb (32 K x 8) 20 MHz SPI Bus Low-Power Serial SRAM - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Microchip 23A256T-I/ST - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 1.5V to 1.95V
Access Time-Max: 32ns
Temperature Grade: Industrial
Speed: 20MHz
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,075.00
USD
Quantity
Unit Price
2,500+
$1.23
Product Variant Information section