Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | No of Channels | Operating Frequency | Frequency Tolerance | Supply Voltage-Max | Supply Current | High Level Output Current | Low Level Output Current | Number Of Timers | Rated Power | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
STMicroelectronics STWD100 Series 5.5 V 13 uA 2.3 ms SMT Watchdog Timer Circuit -SOT-23-5 | Qty Unit Price 3,000 $0.40 6,000 $0.395 9,000 $0.39 | 0 | 24 Weeks | Reel | SOT-23-5 (SOT-25) | Counter/Timer Circuit | 1 | 5.5V | 13µA | 1 | 320mW | -40°C to +125°C | -55°C to +150°C | Surface Mount | ||||||
STMicroelectronics STWD100 Series 5.5 V 13 uA Surface Mount Watchdog Timer Circuit - SOT-23-5 | Qty Unit Price 3,000 $0.42 6,000 $0.415 9,000 $0.41 | 0 | 24 Weeks | Reel | SOT-323-5L | Counter/Timer Circuit | 1 | 5.5V | 13µA | 1 | 320mW | -40°C to +125°C | -55°C to +150°C | Surface Mount | ||||||
STMicroelectronics STWD100 Series 5.5 V 13 uA Surface Mount Watchdog Timer Circuit - SOT-23-5 | Qty Unit Price 3,000 $0.42 6,000 $0.415 9,000 $0.41 | 0 | 24 Weeks | Reel | SOT-323-5L | Counter/Timer Circuit | 1 | 5.5V | 13µA | 1 | 320mW | -40°C to +125°C | -55°C to +150°C | Surface Mount | ||||||
STMicroelectronics STWD100 Series 2.7 to 5.5 V Surface Mount IC Watchdog Timer Circuit - SOT-23-5 | Qty Unit Price 3,000 $0.475 6,000 $0.465 | 0 | 24 Weeks | Reel | SOT-23-5 (SOT-25) | 1 | 5.5V | 13µA | Surface Mount | |||||||||||
STMicroelectronics STWD100 Series 2.7 to 5.5 V Surface Mount IC Watchdog Timer Circuit - SOT-23-5 | Qty Unit Price 3,000 $0.475 6,000 $0.465 | 0 | 24 Weeks | Reel | SOT-23-5 (SOT-25) | 1 | 5.5V | 13µA | Surface Mount | |||||||||||
STMicroelectronics 5PB1204 Series 16 V 200 uA 2.7 MHz Surface Mount 555 Timer/Oscillator - SOIC-8 | Qty Unit Price 2,500 $0.58 5,000 $0.565 | 0 | 8 Weeks | 2426 | Reel | SOIC-8 | 555 Type | 1 | 2.7MHz | 16V | 170µA | -10mA | 50mA | 1 | -40°C to +125°C | -65°C to +150°C | 1 | Surface Mount | ||
Qty Unit Price 2,500 $0.68 5,000 $0.665 | 0 | 10 Weeks | Reel | SOIC-14 | 2 | 2.7MHz | ±3% | 16V | 340µA | 2 | -40°C to +125°C | -65°C to +150°C | Surface Mount |
Added to Your Shopping Cart