text.skipToContent text.skipToNavigation

Manufacturer Part #

TS555IDTTR

5PB1204 Series 16 V 200 uA 2.7 MHz Surface Mount 555 Timer/Oscillator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TS555IDTTR - Technical Attributes
Attributes Table
Type: 555 Type
No of Channels: 1
Operating Frequency: 2.7MHz
Supply Voltage-Max: 16V
Supply Current: 170µA
High Level Output Current: -10mA
Low Level Output Current: 50mA
Number Of Timers: 1
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,525.00
USD
Quantity
Unit Price
2,500
$0.61
5,000+
$0.595