text.skipToContent text.skipToNavigation

Manufacturer Part #

STWD100PYW83F

STWD100 Series 5.5 V 13 uA Surface Mount Watchdog Timer Circuit - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STWD100PYW83F - Technical Attributes
Attributes Table
Type: Counter/Timer Circuit
No of Channels: 1
Supply Voltage-Max: 5.5V
Supply Current: 13µA
Number Of Timers: 1
Rated Power: 320mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-323-5L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,320.00
USD
Quantity
Unit Price
3,000
$0.44
6,000+
$0.43