
Manufacturer Part #
STWD100YNPWY3F
STWD100 Series 2.7 to 5.5 V Surface Mount IC Watchdog Timer Circuit - SOT-23-5
Product Specification Section
STMicroelectronics STWD100YNPWY3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STWD100YNPWY3F - Technical Attributes
Attributes Table
No of Channels: | 1 |
Supply Voltage-Max: | 5.5V |
Supply Current: | 13µA |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.475
6,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount