Part Details | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | No of Channels | Operating Frequency | Supply Voltage-Max | Supply Current | High Level Output Current | Low Level Output Current | Number Of Timers | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Qty Web Price 2,500 $0.0917 5,000 $0.0894 10,000 $0.0871 12,500 $0.0864 37,500 $0.082 | 7,500 Ready to Ship! | 8 Weeks | 2315 | Reel | SOIC-8 | 555 Type | 1 | 500kHz | 16V | 10mA | -0.2A | 0.2A | 1 | 0°C to 70°C | -65°C to +150°C | Surface Mount | |
APX803S-31SA-7 Diodes Incorporated APX803S Series 3.08 V 140 ms SMT Microprocessor Reset Circuit - SOT-23-3 | Qty Web Price 3,000 $0.089 9,000 $0.0856 15,000 $0.0841 30,000 $0.082 60,000 $0.0789 | 6,000 Ready to Ship! | 8 Weeks | 2351 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||
Qty Web Price 2,500 $0.22 5,000 $0.215 7,500 $0.215 10,000 $0.215 12,500 $0.205 | 5,000 Ready to Ship! | 8 Weeks | 2323 | Reel | SOIC-8 | 555 Type | 1 | 100kHz | 15V | 10mA | -0.2A | 0.2A | 1 | -40°C to +125°C | -65°C to +150°C | Surface Mount | |
APX803S-31SA-7 Diodes Incorporated APX803S Series 3.08 V 140 ms SMT Microprocessor Reset Circuit - SOT-23-3 | Qty Web Price 3,000 $0.0874 6,000 $0.0851 9,000 $0.0838 15,000 $0.0822 30,000 $0.0789 | 0 | 8 Weeks | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||
Qty Web Price 2,500 $0.127 5,000 $0.125 7,500 $0.123 10,000 $0.122 12,500 $0.119 | 0 | 8 Weeks | Reel | SOIC-8 | Precision Timer | 500kHz | 16V | 13mA | -200mA | 200mA | 1 | 0°C to 70°C | -65°C to +150°C | Surface Mount | |||
Qty Web Price 2,500 $0.127 5,000 $0.125 7,500 $0.123 10,000 $0.122 12,500 $0.119 | 0 | 8 Weeks | Reel | SOIC-8 | Precision Timer | 500kHz | 16V | 13mA | -200mA | 200mA | 1 | 0°C to 70°C | -65°C to +150°C | Surface Mount | |||
Qty Web Price 2,500 $0.131 7,500 $0.127 12,500 $0.126 25,000 $0.123 50,000 $0.12 | 0 | 8 Weeks | Reel | SOIC-8 | 555 Type | 1 | 16V | 10mA | 1 | -40°C to +85°C | Surface Mount | ||||||
Qty Web Price 2,500 $0.128 5,000 $0.126 7,500 $0.124 10,000 $0.123 12,500 $0.12 | 0 | 8 Weeks | Reel | SOIC-8 | 555 Type | 1 | 16V | 10mA | 1 | -40°C to +85°C | Surface Mount | ||||||
Qty Web Price 2,500 $0.22 5,000 $0.215 7,500 $0.215 10,000 $0.215 12,500 $0.205 | 0 | 8 Weeks | 2345 | Reel | SOIC-8 | 555 Type | 1 | 100kHz | 15V | 10mA | -0.2A | 0.2A | 1 | -40°C to +125°C | -65°C to +150°C | Surface Mount | |
Qty Web Price 2,500 $0.22 5,000 $0.215 7,500 $0.215 10,000 $0.215 12,500 $0.205 | 0 | 8 Weeks | Reel | SOIC-8 | 555 Type | 1 | 100kHz | 15V | 10mA | -0.2A | 0.2A | 1 | -40°C to +125°C | -65°C to +150°C | Surface Mount |
Added to Your Shopping Cart