Manufacturer Part #
SE555QS-13
555 Type, Timer/Oscillator (Single) IC 8-SO
Product Specification Section
Diodes Incorporated SE555QS-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SE555QS-13 - Technical Attributes
Attributes Table
Type: | 555 Type |
No of Channels: | 1 |
Operating Frequency: | 100kHz |
Supply Voltage-Max: | 15V |
Supply Current: | 10mA |
High Level Output Current: | -0.2A |
Low Level Output Current: | 0.2A |
Number Of Timers: | 1 |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.22
5,000
$0.215
7,500
$0.215
10,000
$0.215
12,500+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount