text.skipToContent text.skipToNavigation

Manufacturer Part #

NE555S-13

555 Type, Timer/Oscillator (Single) IC 500kHz 8-SO

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Diodes Incorporated NE555S-13 - Technical Attributes
Attributes Table
Type: 555 Type
No of Channels: 1
Operating Frequency: 500kHz
Supply Voltage-Max: 16V
Supply Current: 10mA
High Level Output Current: -0.2A
Low Level Output Current: 0.2A
Number Of Timers: 1
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$229.25
USD
Quantity
Web Price
2,500
$0.0917
5,000
$0.0894
10,000
$0.0871
12,500
$0.0864
37,500+
$0.082
Product Variant Information section